| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 600 |
| Configuration | Single |
| Maximum Continuous Forward Current (A) | 60 |
| Peak Non-Repetitive Forward Surge Current (A) | 425 |
| Maximum Forward Voltage (V) | 2 |
| Peak Reverse Current (uA) | 50 |
| Maximum Diode Capacitance (pF) | 30(Typ) |
| Peak Reverse Recovery Time (ns) | 68(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| Pin Count | 2 |
| Lead Shape | Through Hole |