VishayVS-40TTS12-M3Silicon Controlled Rectifiers - SCRs
SCR 1200V 40A(RMS) 350A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 500 | |
| 150 | |
| 1.3 | |
| 35 | |
| 350 | |
| 100 | |
| 1200 | |
| 1.6@80A | |
| 1200 | |
| 25 | |
| 40 | |
| 0.5 | |
| 200 | |
| 8 | |
| 2 | |
| 630 | |
| Yes | |
| -40 | |
| 140 | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.65(Max) |
| Package Length | 10.51(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

