VishayVS-30EPH03Rectifiers
Diode Switching 300V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 300 |
| Single | |
| 300 | |
| 30 | |
| 300 | |
| 1.25 | |
| 60 | |
| 55 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC Modified |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

