VishayVS-26MT160Bridge Rectifiers
Diode Rectifier Bridge Single 1.6KV 25A 5-Pin Case D-63
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1600 | |
| 25 | |
| 375 | |
| 1.26@40A | |
| 100 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 10 |
| Package Width | 28.5 |
| Package Length | 28.5 |
| PCB changed | 5 |
| Supplier Package | Case D-63 |
| 5 |
If you want to convert an alternating current input into a direct current, then this VS-26MT160 full bridge rectifier from Vishay is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

