VishayVS-16TTS12S-M3Silicon Controlled Rectifiers - SCRs
SCR 1200V 16A(RMS) 200A 3-Pin(2+Tab) D2PAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 150 | |
| 2 | |
| 60 | |
| 200 | |
| 150 | |
| 1200 | |
| 10 | |
| 1.4@10A | |
| 1200 | |
| 10 | |
| 16 | |
| 0.5 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

