Illinois CapacitorVR6B电容器配件
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
| Compliant | |
| EAR99 | |
| Active | |
| 8532.90.00.00 | |
| Automotive | No |
| PPAP | No |
| Vertical Mounting Clamp | |
| Capacitor Aluminum Electrolytic | |
| CRS | |
| Zinc Chromate | |
| 44.45 | |
| 65.09 | |
| 28.58 |
Get the most out of your capacitor needs with these recommended vertical mounting clamp VR6B accessories made from Cornell Dubilier. This product is 65.09 mm long and 28.58 mm tall with a diameter of 44.45 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

