EatonVPH5-0067-R表面贴装电感器
Inductor Power Wirewound 9.65uH 20% Ferrite 1.7A 0.0711Ohm DCR Bulk
| Compliant | |
| EAR99 | |
| Active | |
| VPH5-0067-R | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 9.65u | |
| 20% | |
| 1.7(Typ) | |
| 2.43(Typ) | |
| 0.0711 | |
| 12 | |
| -40 | |
| 125 | |
| Bulk | |
| 21 | |
| Surface Mount | |
| 28.5 | |
| 10.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
