Microchip TechnologyVP0808L-GMOSFETs
Trans MOSFET P-CH Si 80V 0.28A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 80 | |
| ±30 | |
| 4.5 | |
| 0.28 | |
| 100 | |
| 10 | |
| 5000@10V | |
| 25(Max)@25V | |
| 1 | |
| 60(Max) | |
| 1000 | |
| 30(Max) | |
| 40(Max) | |
| 30(Max) | |
| 15(Max) | |
| -55 | |
| 150 | |
| Bag | |
| 30 | |
| 3 | |
| 1.2 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

