VishayVOMA618A-8X001T晶体管和光伏输出光电耦合器
Optocoupler DC-IN 1-CH Transistor DC-OUT Automotive AEC-Q101 4-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750 | |
| -40 | |
| 110 | |
| 1.4 | |
| 80 | |
| 260 | |
| CQC|cUL|DIN|EN|UL|VDE | |
| 50 | |
| 400 | |
| 180 | |
| 5 | |
| 1.28 | |
| 20 | |
| Tape and Reel | |
| 130 | |
| 1 | |
| 5.4 | |
| 5.8 | |
| Mounting | Surface Mount |
| Package Height | 2.12 |
| Package Width | 4.57 |
| Package Length | 4.92(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

