| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Logic Gate Type | NAND |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 10MBd(Typ) |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage (Vrms) | 4000 |
| Typical Rise Time (us) | 0.023 |
| Typical Fall Time (us) | 0.007 |
| Maximum Propagation Delay Time (ns) | 100 |
| Standard | CSA|cUL|UL |
| Input Type | DC |
| Output Type | Open Drain |
| Maximum Forward Current (mA) | 20 |
| Maximum Continuous Output Current (mA) | 50 |
| Minimum Forward Voltage (V) | 1.1 |
| Typical Forward Voltage (V) | 1.4 |
| Maximum Forward Voltage (V) | 1.7 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 85 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Mounting | Surface Mount |
| Package Height | 3.18 mm |
| Package Width | 3.91 mm |
| Package Length | 4.88 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |