FTDI ChipVM800B43A-BK开发套件和工具

FT800 Touch Screen Controller Development Tool

  • Dev Kit Description

    VM800B module, supports 3.3/5v MCU Adapter Board, 4.3 inch TFT LCD display panel preinstalled, black bezel.

    The VM800B development modules offer a hi-quality display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. Offered in black, this display sub-system provides the engineer a low priced option which can shorten development time while enabling a production finished look. These FTDI Basic modules are designed to control 4.3”TFT displays.

    Included in the module is a speaker for audio output and a 0.1” pitch connector socket for interfacing to the SPI interface of the system host MCU. There are 5 power configuration methods including a mini-USB socket and a 2 pin DC connector

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.