Stackpole ElectronicsVM7JB180R单侧穿孔定值电阻器
Res Wirewound 180 Ohm 5% 7W ±200ppm/°C Ceramic RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 180 | |
| 5% | |
| 500 | |
| 7 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±200 | |
| 55 to 250 | |
| No | |
| Yes | |
| Ceramic | |
| Radial | |
| 2 | |
| 5 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 13 | |
| 9.5 | |
| 39 | |
| 0.8 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
