| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 产品类别 | Chip LED |
| Color | Green |
| Number of LEDs | 1 |
| LED Material | GaP |
| Lens Shape Type | Circular |
| Lens Appearance | Non Diffused |
| Mounting Orientation | Top Mount |
| Intensity | 16mcd |
| Dominant Wavelength (nm) | 572 |
| Peak Wavelength (nm) | 565 |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 20 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.8 |
| Reverse Voltage (V) | 6(Max) |
| Typical Forward Voltage (V) | 2.1 |
| Maximum Junction Temperature (°C) | 100 |
| Internal Protection | No |
| Maximum Power Dissipation (mW) | 56 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | No |
| Capacitance Value (pF) | 15 |
| Supplier Color | Green |
| Special Color | Green |
| High Power | No |
| High Brightness | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2.8 |
| Package Length | 3 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| Pin Count | 2 |
| Lead Shape | J-Lead |