| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Non Diffused | |
| Top Mount | |
| 25000mcd | |
| 624 | |
| 631 | |
| 18 | |
| 50 | |
| 50 | |
| 3 | |
| 5(Min) | |
| 150 | |
| -40 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Diameter | 5.8 mm |
| Mounting | Through Hole |
| Package Height | 8.7 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

