TDKVLCF4018T-470MR34-2表面贴装电感器
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.62A 0.76Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 0.62(Typ) | |
| 0.34 | |
| 0.76 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.1 | |
| Surface Mount | |
| 4.1 | |
| 1.8 |
This power VLCF4018T-470MR34-2 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 620mA (typ) with a maximum resistance of 760m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 4.1 mm long, 1.8 mm tall and 4.1 mm deep. Its test frequency is 100K Hz. It has an inductance of 47u H.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

