| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 14 |
| Minimum Breakdown Voltage (V) | 14.5 |
| Maximum Clamping Voltage (V) | 30@8/20us |
| Maximum Peak Pulse Current (A) | 3.6@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 61@8/20us |
| Capacitance Value (pF) | 8.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| Pin Count | 2 |