KYOCERA AVX Components CorporationVCAS121030H620DP压敏变阻器
Var MLV 21VAC/30VDC 280A 41V 1210 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 41 | |
| 21 | |
| 30 | |
| 67 | |
| 10% | |
| 5 | |
| 280 | |
| 1850 | |
| 1.2 | |
| -55 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.49 | |
| 1.7 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

