| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Technology | Multilayer |
| Varistor Voltage (V) | 22 |
| Maximum AC Voltage Rating (V) | 13 |
| Maximum DC Voltage Rating (V) | 18 |
| Maximum Clamping Voltage (V) | 38 |
| Tolerance Voltage | 10% |
| Clamping Current (A) | 1 |
| Maximum Surge Current (A) | 200 |
| Capacitance Value | 800 |
| Energy (J) | 0.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Size Code | 1206 |
| Packaging | Tape and Reel |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.02 |
| Mounting | Surface Mount |