Microchip TechnologyVC-820-EAE-KAAN-25M0000000表面贴装晶体振荡器
Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R

| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 25 | |
| ±50 | |
| 15 | |
| 55 | |
| CMOS | |
| 3.15 | |
| 3.45 | |
| 3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

