| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Technology | Multilayer |
| Varistor Voltage (V) | 5 |
| Maximum AC Voltage Rating (V) | 2.3 |
| Maximum DC Voltage Rating (V) | 3.3 |
| Maximum Clamping Voltage (V) | 12 |
| Tolerance Voltage | 20% |
| Clamping Current (A) | 1 |
| Maximum Surge Current (A) | 150 |
| Capacitance Value | 4700 |
| Energy (J) | 0.4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Diameter (mm) | 2.54 |
| Product Length (mm) | 4.32 |
| Lead Style | Axial |
| Mounting | Through Hole |