| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1500 | |
| 880 | |
| 1150 | |
| 2340 | |
| 200 | |
| 70000 | |
| 2700 | |
| 3200 | |
| -55 | |
| 85 | |
| Bulk | |
| 100 | |
| 23.5 | |
| 95 | |
| 250 | |
| Screw | |
| Bolt Down | |
| 40 |
When different voltages are applied to this V881BA60 MOV from Littelfuse will change resistance. This device's clamping current is 200 A and clamping voltage is 2340 V. Its maximum surge current is 70000 A. This part has a pitch of 40 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This device utilizes metal oxide technology. Its capacitance value is 0.0027uF. The maximum AC voltage rating is 880 VAC and the maximum DC voltage rating is 1150 VDC. This varistor has a voltage of 1650 V. This product is 100 mm long, 95 mm tall and 23.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

