| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Power and Line Voltage Select |
| Actuator Style | Screwdriver |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Maximum Current Rating (A) | 10@125VAC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <10 |
| Electrical Life (Cycles) | 10000 |
| Actuator Color | Red |
| Actuator Length (mm) | 0 |
| Number of Rows | 1 |
| Mounting | Panel Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 3 |
| Terminal Length (mm) | 8.02 |
| Terminal Pitch (mm) | 8.8 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Housing Material | Nylon 6/6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Body Length (mm) | 41 |
| Body Depth (mm) | 16.51 |
| Body Height (mm) | 14.73 |
| Product Length (mm) | 41 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 22.75 |