| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 74.8 | |
| 40 | |
| 56 | |
| 135 | |
| 10 | |
| 1000 | |
| 3870 | |
| 13 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V68ZS10P MOV manufactured from Littelfuse will change resistance. This device's clamping current is 10 A and clamping voltage is 135 V. Its maximum surge current is 1000 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This device is made with metal oxide technology. Its capacitance value is 0.00387uF. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 75 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

