| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Video | |
| 11bit | |
| 205Msps | |
| 3 | |
| 3 | |
| 0.0066(Typ) | |
| Serial (I2C) | |
| Voltage | |
| Unipolar | |
| 3 | |
| Analog and Digital | |
| 735 | |
| ±10LSB | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 12.2(Max) mm |
| Package Length | 12.2(Max) mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

