| Compliant | |
| 3A001.a.2.c | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 400Msps | |
| 1 | |
| 1 | |
| 0.012(Typ) | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.15 | |
| Analog and Digital | |
| 900 | |
| -4/4.6LSB | |
| ±10%FSR | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

