| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 61.6 | |
| 35 | |
| 45 | |
| 110 | |
| 10 | |
| 1000 | |
| 4840 | |
| 10 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V56ZT8P MOV from Littelfuse will change resistance. This device's clamping current is 10 A and clamping voltage is 110 V. This part has a pitch of 8.5 mm. Its maximum surge current is 1000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.00484uF. This device is made with metal oxide technology. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This varistor has a voltage of 62 V. This product is 22.5 mm tall and 5 mm deep with a diameter of 17 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

