| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 51.7 | |
| 30 | |
| 38 | |
| 93 | |
| 10 | |
| 1000 | |
| 6270 | |
| 8.8 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Have complete control of resistance in a voltage applied circuit by using this V47ZT7P MOV developed by Littelfuse. This part has a pitch of 8.5 mm. This device's clamping current is 10 A and clamping voltage is 93 V. Its maximum surge current is 1000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This varistor has a voltage of 52 V. This product is 22.5 mm tall and 5 mm deep with a diameter of 17 mm. Its capacitance value is 0.00627uF. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This device is made with metal oxide technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

