| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 786.5 | |
| 460 | |
| 615 | |
| 1190 | |
| 25 | |
| 2500 | |
| 120 | |
| 56 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 7.3 | |
| 17 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V460LA10P MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 1190 V. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 790 V. Its capacitance value is 120pF. This product is 17 mm tall and 7.3 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

