LittelfuseV430MA7B压敏变阻器

Var MOV 264VAC/365VDC 100A 430V Thru-Hole Axial Bulk

This V430MA7B MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 100 A. This device's clamping current is 2 A and clamping voltage is 700 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6 mm long with a diameter of 4.5 mm. This device utilizes metal oxide technology. Its capacitance value is 11pF. This varistor has a voltage of 430 V. The maximum AC voltage rating is 264 VAC and the maximum DC voltage rating is 365 VDC.

Import TariffMay apply to this part

10 个零件: 可以明天配送

    Total$0.66Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2312+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      中国
      • In Stock: 10
      • Price: $0.6590

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.