| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 720 | |
| 420 | |
| 560 | |
| 1060 | |
| 100 | |
| 6500 | |
| 600 | |
| 160 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 7.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V420LS40BP MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 1060 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with metal oxide technology. This varistor has a voltage of 720 V. Its capacitance value is 600pF. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. This product is 28 mm tall and 7.3 mm deep with a diameter of 23 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

