| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 33 | |
| 20 | |
| 26 | |
| 67 | |
| 2 | |
| 40 | |
| 300 | |
| 0.15 | |
| -55 | |
| 85 | |
| Bulk | |
| 4.5 | |
| 7 | |
| 0.5 | |
| Axial | |
| Through Hole |
Provide proper variable resistance to your circuit by using this V33MA1B MOV from Littelfuse. Its maximum surge current is 40 A. This device's clamping current is 2 A and clamping voltage is 67 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 33 V. This product is 6 mm long with a diameter of 4.5 mm. Its capacitance value is 300pF. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This device utilizes metal oxide technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

