| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
This V2DIP1-48 embedded system development board from Future Technology Devices International is great for adding microprocessor-based functionality to your electronic circuit.
Dev Kit Description
V2DIP1-48 module is designed to allow rapid development of designs using the VNC2-48Q IC. The V2DIP1-48 is supplied as a PCB designed to fit into a 24 pin 0.6” wide 0.1” pitch DIP socket.The module provides access to the UART, parallel FIFO, and SPI interface pins of the VNC2-48Q device, via onboard header pins. The module has a single USB ports which is accessible via the onboard type A USB connector.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.