| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 29.7 | |
| 17 | |
| 22 | |
| 50 | |
| 20 | |
| 2000 | |
| 13000 | |
| 100 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
This V27ZA60P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 8.5 mm. Its maximum surge current is 2000 A. This device's clamping current is 20 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 31.1 V. This product is 26.5 mm tall and 5 mm deep with a diameter of 23 mm. Its capacitance value is 0.013uF. The maximum AC voltage rating is 17 VAC and the maximum DC voltage rating is 22 VDC. This device is made with metal oxide technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

