LittelfuseV251HB34压敏变阻器
Var MOV 250VAC/330VDC 40000A 390V Thru-Hole Bent Strap Terminal Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 330 | |
| 650 | |
| 200 | |
| 40000 | |
| 5000 | |
| 370 | |
| -55 | |
| 85 | |
| Bulk | |
| 37 | |
| 6.1 | |
| 47.5 | |
| Bent Strap Terminal | |
| Through Hole | |
| 22 |
Look no further, this V251HB34 MOV from Littelfuse is a variable resistor. This device's clamping current is 200 A and clamping voltage is 650 V. This part has a pitch of 22 mm. Its maximum surge current is 40000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 390 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. This product is 37 mm long, 47.5 mm tall and 6.1 mm deep. This device utilizes metal oxide technology. Its capacitance value is 0.005uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

