| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 15 |
| Coil Current (mA) | 46.15 |
| Coil Resistance (Ohm) | 325 |
| Insulation Resistance (MOhm) | >1 |
| Maximum Pick-Up Voltage | 6.8VDC |
| Maximum AC Switching Voltage (V) | 125 |
| Maximum DC Switching Voltage (V) | 150 |
| Maximum Switching Current (A) | 2 |
| Operate Time (ms) | 7.5 |
| Release Time (ms) | 3 |
| Mechanical Life (Operations) | 10000000 |
| Relay Construction | Non-Latching |
| Contact Material | Silver/Gold Flash |
| Maximum Switching Power | 70W|50VA |
| Mounting | Plug-In |
| Termination Style | Solder Lug |
| Number of Terminals | 10 |
| IP Rating | IP67 |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 30 |
| Product Length (mm) | 19 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 36.5 |