TE ConnectivityV23100V4012A000磁簧继电器
Reed Relay 12VDC 1KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dry | |
| SPST-NO | |
| 12 | |
| 12 | |
| 1K | |
| <150 | |
| >1G | |
| 8.4VDC | |
| 200 | |
| 200 | |
| 0.5 | |
| 1.8VDC | |
| 250VDC | |
| 1.5KVDC | |
| 10W|10VA | |
| 0.75 | |
| 0.15 | |
| 50M | |
| No | |
| No | |
| No | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Ruthenium | |
| Non-Latching | |
| Unsealed | |
| -40 | |
| 85 | |
| DIP | |
| Tube | |
| 19.3 | |
| 5.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
