TE ConnectivityV23079G2003B301信号继电器
Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| DPDT | |
| 2 Form C | |
| 12 | |
| 11.66 | |
| 1.029K | |
| <50 | |
| >1000 | |
| 9VDC | |
| 1.2VDC | |
| 250 | |
| 220 | |
| 2 | |
| 4 | |
| 4 | |
| 5000000 | |
| 10000000 | |
| Non-Latching | |
| Silver Nickel/Gold | |
| 60W|62.5VA | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| IP67 | |
| Wash Tight | |
| -40 | |
| 85 | |
| SMD | |
| 2.8 | |
| 14.6 | |
| 9.4 | |
| 9.9 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

