TE ConnectivityV23079E1208B301信号继电器

Signal Relay 3VDC 2A DPDT(14.5x9.4x10.4)mm SMD Medical

库存总量: 32,123 个零件

Regional Inventory: 123

    Total$1.58Price for 1

    123 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2243+
      Manufacturer Lead Time:
      50 星期
      Minimum Of :
      1
      Maximum Of:
      123
      Country Of origin:
      捷克共和国
         
      • Price: $1.5830
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2243+
      Manufacturer Lead Time:
      50 星期
      Country Of origin:
      捷克共和国
      • In Stock: 123
      • Price: $1.5830
    • (400)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2526+
      Manufacturer Lead Time:
      46 星期
      • In Stock: 32,000
      • Price: $2.7869

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.