LittelfuseV175LA10AP压敏变阻器

Var MOV 175VAC/225VDC 4500A 297V Thru-Hole Radial Bulk

Are you looking for a nonlinear resistor? This V175LA10AP MOV from Littelfuse will exceed your needs! This device's clamping current is 50 A and clamping voltage is 455 V. This part has a pitch of 8.5 mm. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This device is made with metal oxide technology. This varistor has a voltage of 303 V. Its capacitance value is 700pF. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm.

Import TariffMay apply to this part

41 个零件: 可以明天配送

    Total$0.29Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2140+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 41
      • Price: $0.2928

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.