| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 243 | |
| 150 | |
| 360 | |
| 100 | |
| 10000 | |
| 215 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 7.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 8.5 |
Similar to a diode this V150LA20CPX360 MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 9000 A. This device's clamping current is 100 A and clamping voltage is 360 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 243 V. The maximum AC voltage rating is 150 VAC. This product is 26.5 mm tall and 7.3 mm deep with a diameter of 23 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

