| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 225.5 | |
| 130 | |
| 170 | |
| 340 | |
| 50 | |
| 6000 | |
| 1000 | |
| 50 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this V14E130P MOV from Littelfuse in order to change resistance of it. This device's clamping current is 50 A and clamping voltage is 340 V. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 226 V. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This device is made with metal oxide technology. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its capacitance value is 0.001uF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

