LittelfuseV131BA60压敏变阻器

Var MOV 130VAC/175VDC 50000A 205V Bolt Down Screw Bulk

Never worry about improper resistance being seen by your components with this V131BA60 MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 40 mm. This device's clamping current is 200 A and clamping voltage is 340 V. Its maximum surge current is 50000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 228 V. This device is made with metal oxide technology. This product is 100 mm long, 95 mm tall and 23.5 mm deep. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. Its capacitance value is 0.02uF.

Import TariffMay apply to this part

270 个零件: 可以明天配送

    Total$55.31Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      中国
      • In Stock: 270
      • Price: $55.31

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.