| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 225.5 | |
| 130 | |
| 175 | |
| 340 | |
| 25 | |
| 2500 | |
| 450 | |
| 20 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Look no further, this V130LA5P MOV from Littelfuse is a variable resistor. This device's clamping current is 25 A and clamping voltage is 340 V. This part has a pitch of 8.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This device is made with metal oxide technology. Its capacitance value is 450pF. This varistor has a voltage of 228 V. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

