| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 200 | |
| 395 | |
| 10 | |
| 1750 | |
| 150 | |
| 15 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Are you looking for a nonlinear resistor? This V07E150L3T MOV from Littelfuse will exceed your needs! This device's clamping current is 10 A and clamping voltage is 395 V. This part has a pitch of 6 mm. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This varistor has a voltage of 264 V. Its capacitance value is 150pF. This device is made with metal oxide technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

