OmronV-156-1C25Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Roller Lever | |
| SPDT | |
| 15@250VAC | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 50000000 | |
| 1.5 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 105 | |
| 27.8 | |
| 10.3 | |
| 15.9 | |
| 1.23 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
