OmronV-103-1C24-TSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount

This V-103-1C24-T snap-action switch from Omron can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 150 °C. The V-103-1C24-T snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 72.2 mm long, 29.9 mm tall and 10.3 mm deep.

Import TariffMay apply to this part

36 个零件: 可以在 2 天内配送

    Total$52.60Price for 36

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2145+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      印度尼西亚
      • In Stock: 36
      • Price: $1.461

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.