NichiconUVR1V331MPD铝电容器
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.49A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.49 | |
| 346.5@1Min|115.5@2Min | |
| 2000 | |
| Polar | |
| Miniature Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 | |
| 0.5 | |
| ±1.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UVR1V331MPD aluminum capacitor from Nichicon. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 346.5@1Min|115.5@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 330uF. This product is 12.5 mm tall with a diameter of 10 mm. The UVR1V331MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

