| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 3.5 | |
| 95@10V | |
| 1.7@4.5V|3.1@10V | |
| 3.1 | |
| 135@30V | |
| 2000 | |
| 3.1 | |
| 5 | |
| 13 | |
| 5.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Supplier Package | HUML |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

