| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-26482 |
| Type | Circular |
| Gender | RCP |
| Mounting | Jam Nut |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 23 |
| Number of Terminals | 23 |
| Contact Gender | PIN |
| Shell Size / Insert Arrangement | 18-23 |
| Wire Size (AWG) | 16-20 |
| Less Contact | Yes |
| Shell Material | Zinc Alloy |
| Shell Plating | Nickel |
| Maximum Current Rating (A) | 8 |
| Maximum Voltage Rating | 150V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| IP Rating | IP68/IP69K |
| Insulation Resistance (MOhm) | 5000 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 500 |
| Product Length (mm) | 34 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 41.3 |