SOURIAUUT00128PH圆形连接器
Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| 10 | |
| 125V | |
| -40 | |
| 105 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.3 | |
| 26.2 | |
| 26.2 |
Connect your circular inputs with this UT00128PH connector from Souriau. This RCP connector has 8 RCP contacts. It has a receptacle type gender. Its shell size is 12-8. It has a straight body orientation. This circular connector has an operating temperature of -40 to 105 °C. This product is 33.23 mm long, 26.2 mm tall and 26.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

